Reference Only

B57235S0259M051

Inrush Current Limiters ICL S235/2.5 M51.

Manufacturer:

Mfr Part:
B57235S0259M051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating5.2 A
Voltage Rating230 VAC
Resistance2.5 Ohms
Tolerance20 %
Diameter9.5 mm
Width6 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingReel
SeriesNTC THERMISTOR ICL, S235 9.5mm
Dissipation Factor DF9 mW/K
Power Rating1.8 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
Time Constant60 sec
TypeNTC Thermistor
Part # AliasesB57235S259M51

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.398$1,194.00
Need more?