Reference Only

B57234S0220M051

Inrush Current Limiters S 234/22/M 51 NTC Thermistor.

Manufacturer:

Mfr Part:
B57234S0220M051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating4 A
Voltage Rating110 VAC to 126 VAC
Resistance22 Ohms
Tolerance20 %
Diameter15 mm
Width7 mm
Lead Diameter0.8 mm
Lead Spacing7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingReel
SeriesB57234S0_M0
B Parameter3300 K
Dissipation Factor DF17 mW/K
Power Rating3.2 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57234S220M51

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.98$980.00
$0.97$1,940.00
$0.91$4,550.00
Need more?