Reference Only

B57234S0109M051V9

Inrush Current Limiters CORRECT MFG PN 871-B57234S0109M051

Manufacturer:

Mfr Part:
B57234S0109M051V9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating11.5 A
Voltage Rating110 VAC to 126 VAC
Resistance1 Ohms
Tolerance20 %
Diameter15 mm
Width7 mm
Lead Diameter0.8 mm
Lead Spacing7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingReel
SeriesB57234S0_M0
B Parameter2600 K
Dissipation Factor DF17 mW/K
Power Rating3.2 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
Time Constant90 s
TypeNTC Thermistor
Part # AliasesB57234S 109M 51 B57234S109M51 B57234S0109M051

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?