Reference Only

B57227K333A1

Board Mount Temperature Sensors 1800 Ohms 4300 2%

Manufacturer:

Mfr Part:
B57227K333A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBoard Mount Temperature Sensors
PackagingBulk
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance1.8 kOhms
SeriesB57227K
SubcategorySensors
Part # AliasesB57227K 333A 1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?