Reference Only

B57213P0800M351

Inrush Current Limiters .

Manufacturer:

Mfr Part:
B57213P0800M351

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
PackagingReel
SeriesNTC THERMISTOR ICL, P13 14.5mm
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57213P800M351

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.654$981.00
$0.639$1,917.00
$0.577$2,596.50
Need more?