Reference Only

B57211P0250M301

Inrush Current Limiters 16OHMS 3A 330UF RMIN@IMAX 0.346OHMS.

Manufacturer:

Mfr Part:
B57211P0250M301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating2.5 A
Voltage Rating110 VAC, 375 VAC
Resistance25 Ohms
Tolerance20 %
Diameter13 mm
Width6 mm
Lead Diameter0.8 mm
Lead Spacing7.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingBulk
SeriesNTC THERMISTOR ICL, P11 13mm
Dissipation Factor DF13 mW/K
Power Rating3 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57211P250M301

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.51$1,020.00
$0.499$1,996.00
Need more?