Reference Only

B57153S0160M000V9

Inrush Current Limiters CORRECT MFG PN 871-B57153S0160M000

Manufacturer:

Mfr Part:
B57153S0160M000V9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating1.7 A
Voltage Rating115 VAC, 230 VAC
Resistance16 Ohms
Tolerance20 %
Diameter8.5 mm
Width6 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingBulk
SeriesB57153S
B Parameter2900 K
Dissipation Factor DF8 mW/K
Power Rating1.4 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
Time Constant30 s
TypeNTC Thermistor
Part # AliasesB57153S 160 M B57153S160M B57153S0160M000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?