Reference Only

B54104H1031A001

New Product
Solenoids & Actuators PowerHap 1919 - with FPC connectivity.

Manufacturer:

Mfr Part:
B54104H1031A001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySolenoids & Actuators
ProductPiezo Haptic Actuators
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length19.3 mm
SeriesPowerHap
PackagingBulk
Height2.2 mm
Mounting StyleAdhesive
Product TypeSolenoids & Actuators
Self Resonant Frequency13 kHz
SubcategorySolenoids & Actuators
Width19.3 mm
Part # AliasesB54104H1031A1 1919H022V120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.99$1,079.70
$34.40$2,064.00
$32.89$3,946.80
$31.21$8,426.70
Need more?