Reference Only
B54102H1020A001
Solenoids & Actuators Type 1313H018V120 without wire leads.
Datasheet
B54102H1020A001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Actuators with Adjustable Haptic | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 12.7 mm | |
| Series | HVC43 | |
| Packaging | Bulk | |
| Height | 1 mm | |
| Mounting Style | SMD/SMT | |
| Product Type | Solenoids & Actuators | |
| Qualification | AEC-Q200 | |
| Subcategory | Solenoids & Actuators | |
| Termination Style | SMD/SMT | |
| Tradename | PowerHap | |
| Width | 12.7 mm | |
| Part # Aliases | B54102H1020A1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 56 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.41 | $806.96 |
Need more?