
B54101H1020A1
Solenoids & Actuators
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Actuators with Adjustable Haptic | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 26 mm | |
| Packaging | Bulk | |
| Height | 1 mm | |
| Mounting Style | SMD/SMT | |
| Product Type | Solenoids & Actuators | |
| Subcategory | Solenoids & Actuators | |
| Termination Style | SMD/SMT | |
| Width | 26 mm | |
| Part # Aliases | B54101H1020A 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?