Reference Only

B54101H1020A001

Obsolete
Solenoids & Actuators Type 2626H023V120 without wire leads

Manufacturer:

Mfr Part:
B54101H1020A001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySolenoids & Actuators
ProductActuators
TypeActuators with Adjustable Haptic
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length26 mm
SeriesPowerHap
PackagingBulk
Height1 mm
Mounting StyleSMD/SMT
Operating Force25 N
Product TypeSolenoids & Actuators
QualificationAEC-Q200
SubcategorySolenoids & Actuators
Termination StyleSMD/SMT
TradenamePowerHap
Width26 mm
Part # AliasesB54101H1020A1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?