Reference Only
B44020J0500B012
Capacitor Hardware M5 with stud w/16 nuts & washers.
Datasheet
B44020J0500B012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Capacitor Hardware | |
| Series | B44020J | |
| Product | Screw Terminals | |
| Type | Screw Terminal Stud Kit M5 | |
| Size / Dimension | M5 | |
| Features | With 16 Nuts and Washers | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors | |
| Part # Aliases | B44020J500B12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.40 | $170.00 | |
| $3.36 | $336.00 | |
| $3.28 | $6,560.00 |
Need more?