Reference Only

B43890A5476M000

Aluminum Electrolytic Capacitors - Radial Leaded 450VDC 47uF 20% STD Leads.

Manufacturer:

Mfr Part:
B43890A5476M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC450 VDC
Diameter18 mm
Length31.5 mm
Lead Spacing7.5 mm
ProductHigh Frequency Electrolytic Capacitors
Life15000 Hour
Tolerance20 %
Ripple Current1.147 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesB43890
PackagingBulk
Dissipation Factor DF0.24
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSingle-Ended
Part # AliasesB43890A5476M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.00$2,400.00
Need more?