Reference Only

B43858A2226M000

Aluminum Electrolytic Capacitors - Radial Leaded 200VDC 22uF 20% STD Leads.

Manufacturer:

Mfr Part:
B43858A2226M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC200 VDC
Life5000 Hour
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesB43858
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB43858A2226M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.339$2,034.00
Need more?
Contact Us