Reference Only

B43793G0177Q011

New Product
Aluminum Electrolytic Capacitors - Axial Leaded Soldering Star 170uF 125V.

Manufacturer:

Mfr Part:
B43793G0177Q011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance170 uF
Voltage Rating DC125 V
Diameter16 mm (0.63 in)
Length30 mm (1.181 in)
Life2500 Hour
ProductElectrolytic Capacitor
Tolerance- 10 %, + 30 %
Ripple Current2.8 A
ESR702 mOhms
SeriesB43793 Soldering Star
PackagingBulk
Lead StyleSoldering Star
Product TypeElectrolytic Capacitors
Termination StyleSoldering Star
Part # AliasesB43793G177Q11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.95$8,850.00
Need more?