Reference Only

B43770A5248M000

Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 2400uF 20% Threaded Stud Mount

Manufacturer:

Mfr Part:
B43770A5248M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2400 uF
Voltage Rating DC450 VDC
Diameter91 mm
Length144.1 mm
Lead Spacing31.7 mm
Life8000 Hour
Tolerance20 %
Ripple Current20.2 A
ESR25 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesB43770
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency10 kHz
Part # AliasesB43770A5248M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?