Reference Only

B43743C5338M607

New Product
Aluminum Electrolytic Capacitors - Screw Terminal Screw Terminals 3300uF 450V.

Manufacturer:

Mfr Part:
B43743C5338M607

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance3.3 mF
Voltage Rating DC450 VDC
Diameter90 mm
Length97 mm
ProductAluminum Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current17.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesB43743
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
TypeHigh Voltage Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 18)
Quantity Unit PriceExt. Price
$76.83$1,382.94
$72.28$3,903.12
Need more?