B43733A5568M608 TDK

B43733A5568M608

New Product
Aluminum Electrolytic Capacitors - Screw Terminal .

Manufacturer:

Mfr Part:
B43733A5568M608

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance5.6 mF
Voltage Rating DC450 VDC
Diameter76.9 mm
Length156.2 mm
ProductHigh Reliability Electrolytic Capacitors
Life15000 Hour
Tolerance20 %
Ripple Current18.2 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesB43733
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
TypeHigh Voltage Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$95.23$2,285.52
Need more?