B43713A9188M600 TDK

B43713A9188M600

New Product
Aluminum Electrolytic Capacitors - Screw Terminal .

Manufacturer:

Mfr Part:
B43713A9188M600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1.8 mF
Voltage Rating DC400 VDC
Diameter51.6 mm
Length96.7 mm
ProductHigh Reliability Electrolytic Capacitors
Life15000 Hour
Tolerance20 %
Ripple Current7.33 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesB43713
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
TypeHigh Voltage Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 72 / Multiples: 72)
Quantity Unit PriceExt. Price
$33.53$2,414.16
$30.98$4,461.12
Need more?