Reference Only

B43713A4688M000

Aluminum Electrolytic Capacitors - Screw Terminal 350VDC 6800uF 20% Ring clip/clamp mnt.

Manufacturer:

Mfr Part:
B43713A4688M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance6.8 mF
Voltage Rating DC350 VDC
Diameter76.9 mm
Length130.7 mm
Lead Spacing31.7 mm
ProductHigh Reliability Electrolytic Capacitors
Life15000 Hour
Tolerance20 %
Ripple Current19.1 A
ESR18 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB43713
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
TypeLong Life Grade Capacitors
Part # AliasesB43713A4688M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.21$3,622.72
Need more?