Reference Only

B43712A9688M000

Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 6800uF 20% Ring clip/clamp mnt.

Manufacturer:

Mfr Part:
B43712A9688M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance6.8 mF
Voltage Rating DC400 VDC
Diameter76.9 mm
Length130.7 mm
Lead Spacing31.7 mm
ProductAluminum Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current15.9 A
ESR20 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB43712
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
TypeLong Life Grade Capacitors
Part # AliasesB43712A9688M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$121.24$3,879.68
Need more?