Reference Only

B43706A6109M600

Aluminum Electrolytic Capacitors - Screw Terminal 500VDC 10000uF 20% 7mOhm.

Manufacturer:

Mfr Part:
B43706A6109M600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance10 mF
Voltage Rating DC500 VDC
Diameter90 mm
Length221 mm
Lead Spacing31.7 mm
ProductHigh Reliability Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current42.7 A
ESR7 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB43706
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeAluminum Electrolytic Capacitors
Part # AliasesB43706A6109M6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$189.40$3,409.20
Need more?