Reference Only

B43704A9398M000

Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 3900uF 20% Ring clip/clamp mnt.

Manufacturer:

Mfr Part:
B43704A9398M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance3900 uF
Voltage Rating DC400 VDC
Diameter64.3 mm
Length105.7 mm
Lead Spacing28.5 mm
ProductHigh Reliability Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current15.1 A
ESR28 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB43704
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeLong Life Grade Capacitors
Part # AliasesB43704A9398M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.54$3,927.00
Need more?