Reference Only

B43659A5797M057

Aluminum Electrolytic Capacitors - Snap In 450V, 790uF (M), d30x50 mm.

Manufacturer:

Mfr Part:
B43659A5797M057

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance790 uF
Voltage Rating DC450 VDC
Diameter30 mm (1.181 in)
Length50 mm (1.969 in)
Lead Spacing4.5 mm
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current2.54 A
ESR170 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesB43659
PackagingBulk
Dissipation Factor DF0.2
Package / Case30 mm x 50 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeSnap-In Capacitor
Part # AliasesB43659A5797M 57

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.23$4,873.60
$15.00$8,400.00
Need more?