Reference Only

B43659A5647M057

Aluminum Electrolytic Capacitors - Snap In 450V, 640uF (M), d25,4x60 mm.

Manufacturer:

Mfr Part:
B43659A5647M057

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance640 uF
Voltage Rating DC450 VDC
Diameter25.4 mm (1 in)
Length60 mm (2.362 in)
Lead Spacing4.5 mm
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current2.52 A
ESR200 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesB43659
PackagingBulk
Dissipation Factor DF0.2
Package / Case25.4 mm x 60 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeSnap-In Capacitor
Part # AliasesB43659A5647M 57

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.01$2,341.80
Need more?