Reference Only

B43657G0108M357

New Product
Aluminum Electrolytic Capacitors - Snap In Snap-in 1030uF 420V.

Manufacturer:

Mfr Part:
B43657G0108M357

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1.03 mF
Voltage Rating DC420 VDC
Diameter30 mm (1.181 in)
Length60 mm (2.362 in)
Lead Spacing4.5 mm
ProductAluminum Electrolytic Capacitor
Life2000 Hour
Tolerance20 %
Ripple Current3.19 A
ESR140 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesB43657
PackagingBulk
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.29$3,909.60
Need more?