Reference Only

B43657C5158M057

Aluminum Electrolytic Capacitors - Snap In 1500 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C.

Manufacturer:

Mfr Part:
B43657C5158M057

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1.5 mF
Voltage Rating DC450 VDC
Diameter30 mm (1.181 in)
Length100 mm (3.937 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current12.4 A
ESR90 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesB43649
PackagingBulk
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
Part # AliasesB43657C5158M57

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.00$6,240.00
Need more?