Reference Only

B43610B9128M050

New Product
Aluminum Electrolytic Capacitors - Snap In 400V, 1200uF (M), d40x55.

Manufacturer:

Mfr Part:
B43610B9128M050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1.2 mF
Voltage Rating DC400 VDC
Diameter40 mm (1.575 in)
ProductElectrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current8.67 A
ESR80 mOhms
Number of Pins4 Pin
SeriesB43610
PackagingBulk
Height55 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
Part # AliasesB43610B9128M 50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 132 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.57$2,055.24
$14.54$7,677.12
Need more?