Reference Only

B43610B5228M050

New Product
Aluminum Electrolytic Capacitors - Snap In 450V, 2200uF (M), d45x85.

Manufacturer:

Mfr Part:
B43610B5228M050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance2200 uF
Voltage Rating DC450 VDC
Diameter45 mm (1.772 in)
ProductLong Life Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current13.7 A
ESR55 mOhms
Number of Pins4 Pin
SeriesB43610
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
Part # AliasesB43610B5228M 50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 112 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.50$3,416.00
Need more?