Reference Only

B43601A5687M000

Aluminum Electrolytic Capacitors - Snap In 450VDC 680uF 20% PVC STD 6.3mm Term.

Manufacturer:

Mfr Part:
B43601A5687M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance680 uF
Voltage Rating DC450 VDC
Diameter35 mm (1.378 in)
Length50 mm (1.969 in)
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current3.17 A
ESR160 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesB43601A
PackagingBulk
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
TypeLong Life Capacitors
Part # AliasesB43601A5687M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.92$4,060.80
$15.62$8,434.80
Need more?
Contact Us