Reference Only

B43526B9108M000

Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 1000uF 20% Solder Pin.

Manufacturer:

Mfr Part:
B43526B9108M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1000 uF
Voltage Rating DC400 VDC
Diameter40 mm
Length65 mm
ProductGeneral Purpose Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current3.79 A
ESR26 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StylePC Pin
SeriesB43526
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum
Part # AliasesB43526B9108M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 132 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.28$2,412.96
$17.07$9,012.96
Need more?