Reference Only

B43521C4827M000

Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 820uF 20% SOLDER PIN

Manufacturer:

Mfr Part:
B43521C4827M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance820 uF
Voltage Rating DC350 VDC
Life12000 Hour
Tolerance20 %
ESR110 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleRadial
SeriesB43521
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB43521C4827M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?