Reference Only

B43520A3128M000

Aluminum Electrolytic Capacitors - Radial Leaded 385VDC 1200uF 20% SOLDER PIN

Manufacturer:

Mfr Part:
B43520A3128M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1.2 mF
Voltage Rating DC385 VDC
Diameter35 mm
Length80 mm
Lead Spacing10 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current5.57 A
ESR60 mOhms
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StylePC Pin
SeriesB43520
PackagingBulk
Dissipation Factor DF0.15
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLong Life Capacitors
Part # AliasesB43520A3128M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?