Reference Only

B43514K687M087

Aluminum Electrolytic Capacitors - Snap In 420VDC 680uF 20% PVC+PET 4.5mm Terms

Manufacturer:

Mfr Part:
B43514K687M087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance680 uF
ProductAluminum Electrolytic Capacitors
Tolerance20 %
SeriesB43514
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesB43514K687M0087

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?