Reference Only

B43514A5128M000

Aluminum Electrolytic Capacitors - Snap In 450VDC 1200uF 20% 4-Pin STD Term 6.3mm

Manufacturer:

Mfr Part:
B43514A5128M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1.2 mF
Voltage Rating DC450 VDC
ProductAluminum Electrolytic Capacitors
Tolerance20 %
SeriesB43514
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
TypeCapacitors with 4-pin snap-in terminals and solder pins

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?