Reference Only

B43510A6567M000

Aluminum Electrolytic Capacitors - Snap In 500VDC 560uF 20% PVC STD 6.3mm Term

Manufacturer:

Mfr Part:
B43510A6567M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance560 uF
Voltage Rating DC500 VDC
Diameter35 mm (1.378 in)
Length70 mm (2.756 in)
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
ESR270 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesB43510
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesB43510A6567M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?