Reference Only

B43505C9227M087

Aluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC+PET 4.5mm Terms.

Manufacturer:

Mfr Part:
B43505C9227M087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance220 uF
Voltage Rating DC400 VDC
Diameter35 mm (1.378 in)
Length30 mm (1.181 in)
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
ESR400 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesB43505
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesB43505C9227M87 B43505C9227M 87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.36$501.60
$7.79$934.80
$7.19$7,333.80
Need more?
Contact Us