Reference Only

B43505A2687M000

Aluminum Electrolytic Capacitors - Snap In 250VDC 680uF 20% PVC STD 6.3mm Term

Manufacturer:

Mfr Part:
B43505A2687M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance680 uF
Voltage Rating DC250 VDC
Diameter30 mm (1.181 in)
Length45 mm (1.772 in)
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
ESR190 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesB43505
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesB43505A2687M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?