Reference Only

B43504A9227M080

Aluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC+PET 6.3mm Term.

Manufacturer:

Mfr Part:
B43504A9227M080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance220 uF
Voltage Rating DC400 VDC
Diameter25 mm (0.984 in)
Length45 mm (1.772 in)
Lead Spacing10 mm (0.394 in)
ProductGeneral Purpose Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current1.12 A
ESR400 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesB43504
PackagingBulk
Dissipation Factor DF0.15
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
TypeLong Life Capacitors
Part # AliasesB43504A9227M80

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 130 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.49$583.70
$4.35$2,262.00
$4.02$8,361.60
Need more?
Contact Us