Reference Only

B43464A5108M000

Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 1000uF 20% Ring clip/clamp mnt.

Manufacturer:

Mfr Part:
B43464A5108M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1000 uF
Voltage Rating DC450 VDC
Diameter51.6 mm
Length80.7 mm
Lead Spacing22.2 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current4.7 A
ESR110 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesB43464
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
TypeGeneral Purpose Grade Capacitors
Part # AliasesB43464A5108M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.30$3,261.60
$43.59$4,707.72
Need more?