Reference Only

B43305G2827M0002

Aluminum Electrolytic Capacitors - Snap In AL-ELKO 820UF 250V SNAP IN.

Manufacturer:

Mfr Part:
B43305G2827M0002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance820 uF
Voltage Rating DC250 VDC
Diameter35 mm (1.378 in)
Length25 mm (0.984 in)
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current1.95 A
ESR150 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins3 Pin
SeriesB43305
Dissipation Factor DF0.15
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
TypeAluminum Electrolytic Capacitors Snap-in Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.48$657.60
$5.41$3,246.00
$4.99$10,179.60
Need more?
Contact Us