Reference Only

B43305C5337M7

Aluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% Short 4.5mm Term.

Manufacturer:

Mfr Part:
B43305C5337M7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance330 uF
Voltage Rating DC450 VDC
Diameter35 mm (1.378 in)
Length30 mm (1.181 in)
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current1.9 A
ESR410 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesB43305
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
TypeAluminum Electrolytic Capacitors Snap-in Capacitors
Part # AliasesB43305C5337M007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.84$820.80
$6.31$6,436.20
$5.86$11,954.40
Need more?
Contact Us