Reference Only

B43305A9108M

Aluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC 6.3mm Term.

Manufacturer:

Mfr Part:
B43305A9108M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1000 uF
Voltage Rating DC400 VDC
Diameter35 mm (1.378 in)
Length50 mm (1.969 in)
Lead Spacing10 mm (0.394 in)
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current3.38 A
ESR140 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesB43305
PackagingBulk
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
TypeGeneral Purpose
Part # AliasesB43305A9108M000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.48$2,995.20
$11.42$11,648.40
Need more?
Contact Us