Reference Only

B43254D2567M000

Aluminum Electrolytic Capacitors - Snap In 200VDC 560uF 20% Long Life.

Manufacturer:

Mfr Part:
B43254D2567M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance560 uF
Voltage Rating DC200 VDC
Diameter35 mm (1.378 in)
Length25 mm (0.984 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesB43254
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesB43254D2567M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.39$573.60
$2.13$1,150.20
$2.07$2,111.40
$1.91$9,626.40
Need more?
Contact Us