Reference Only

B43231C2277M000

Aluminum Electrolytic Capacitors - Snap In 200VDC 270uF 20% General Purpose.

Manufacturer:

Mfr Part:
B43231C2277M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance270 uF
Voltage Rating DC200 VDC
Diameter30 mm (1.181 in)
Length20 mm (0.787 in)
Lead Spacing10 mm (0.394 in)
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current1.35 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesB43231
PackagingBulk
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeGeneral Purpose Capacitors
Part # AliasesB43231C2277M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.33$425.60
$1.17$655.20
$1.08$1,123.20
$1.00$10,000.00
Need more?
Contact Us