Reference Only

B41896C7188M000

Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 20% STD Leads.

Manufacturer:

Mfr Part:
B41896C7188M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1800 uF
Voltage Rating DC35 VDC
Diameter16 mm
Length31.5 mm
Lead Spacing7.5 mm
ProductLow ESR Electrolytic Capacitors
Life7000 Hour
Tolerance20 %
Ripple Current3.16 A
ESR185 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Termination StyleRadial
SeriesB41896
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesB41896C7188M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.28$3,072.00
Need more?