Reference Only

B41790A7258Q001

Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2500uF 30% Soldering Star.

Manufacturer:

Mfr Part:
B41790A7258Q001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.5 mF
Voltage Rating DC35 VDC
Diameter18 mm
Length30 mm
Lead Spacing9.25 mm
ProductHigh Reliability Electrolytic Capacitors
Life5000 Hour
Tolerance- 10 %, + 30 %
Ripple Current4.8 A
ESR25 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSolder Lug
SeriesB41790
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Ripple Current Capability Capacitors
Part # AliasesB41790A7258Q1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.89$11,670.00
Need more?