Reference Only

B41787H8158Q001

New Product
Aluminum Electrolytic Capacitors - Axial Leaded Soldering Star 1500uF 63V.

Manufacturer:

Mfr Part:
B41787H8158Q001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1500 uF
Voltage Rating DC63 VDC
Diameter21 mm (0.827 in)
Length30 mm (1.181 in)
Life4000 Hour
ProductElectrolytic Capacitor
Tolerance- 10 %, + 30 %
Ripple Current9 A
ESR74 mOhms
SeriesB41787 Soldering Star
PackagingBulk
Lead StyleSoldering Star
Leakage Current571 uA
Product TypeElectrolytic Capacitors
Termination StyleSoldering Star
Part # AliasesB41787H8158Q1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,680 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.93$27,752.40
Need more?