Reference Only
B41787G8757Q001
New Product
Aluminum Electrolytic Capacitors - Axial Leaded Soldering Star 750uF 63V.
Datasheet
B41787G8757Q001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 750 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 25 mm (0.984 in) | |
| Life | 4000 Hour | |
| Product | Electrolytic Capacitor | |
| Tolerance | - 10 %, + 30 % | |
| Ripple Current | 6.7 A | |
| ESR | 106 mOhms | |
| Series | B41787 Soldering Star | |
| Packaging | Bulk | |
| Lead Style | Soldering Star | |
| Leakage Current | 288 uA | |
| Product Type | Electrolytic Capacitors | |
| Termination Style | Soldering Star | |
| Part # Aliases | B41787G8757Q1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.73 | $11,190.00 |
Need more?