Reference Only

B41690A7108Q001

Aluminum Electrolytic Capacitors - Axial Leaded 35VDC 1000uF 30% Ultra Compact.

Manufacturer:

Mfr Part:
B41690A7108Q001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1000 uF
Voltage Rating DC35 VDC
Diameter14 mm (0.551 in)
Length25 mm (0.984 in)
Life5000 Hour
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesB41690
PackagingBulk
Product TypeElectrolytic Capacitors
QualificationAEC-Q200
SubcategoryCapacitors
Termination StyleAxial
Part # AliasesB41690A7108Q1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.83$5,856.00
$1.82$9,100.00
Need more?